ZB4BZ104 | Schneider Electric

Auxiliary switch block, 2 Form B (N/C), 240 V, 3 A, ZB4BZ104

Order No.: 06N4494
EAN: 3389110889406
MPN:
ZB4BZ104
3389110889406
Series: Harmony XB4
ZB4BZ104 Schneider Electric Switching Elements Image 1
ZB4BZ104 Schneider Electric Switching Elements Image 2
ZB4BZ104 Schneider Electric Switching Elements Image 3
Image may differ
Unit Price (€ / pc.)
13.209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.209 €

Single contact block, ZB4BZ104, Schneider Electric

The ZB4BZ104 single contact block with body and fixing collar is designed for complete body/contact harmony, suitable for push buttons or selector switches. It features 2 NO faston connectors for easy installation.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
can be illuminated No
Isolation voltage 600 V
Contact material silber
Rated voltage 240 V
Rated current 3 A
Latching switching function 2 Öffner
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes