ZB4BZ1043 | Schneider Electric
Single contact block with body/fixing collar 2NC faston connector
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Single contact block, ZB4BZ1043, Schneider Electric
The ZB4BZ1043 single contact block with body and fixing collar is designed for complete body/contact harmony, suitable for push buttons or selector switches. It features 2 NO faston connectors for easy installation.
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Hilfsschalterblock | |
Beleuchtbar | No | |
Isolationsspannung | 250 V | |
Kontaktmaterial | silber | |
Schaltfunktion | 2 Öffner |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85319000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |