ZB4BZ105 | Schneider Electric

Auxiliary switch block, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 3 A, ZB4BZ105

Order No.: 06N4495
EAN: 3389110889413
MPN:
ZB4BZ105
3389110889413
Series: Harmony XB4
ZB4BZ105 Schneider Electric Switching Elements Image 1
ZB4BZ105 Schneider Electric Switching Elements Image 2
Image may differ
Unit Price (€ / pc.)
13.209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.209 €
10 pcs.
12.852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact block, ZB4BZ105, Schneider Electric

Auxiliary switch block Harmony for metal program, diameter 22.5mm. Screw connection, contacts: 1S+1Ö. With mounting adapter for snapping onto front elements.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
can be illuminated No
Isolation voltage 600 V
Contact material silber
Rated voltage 240 V
Rated current 3 A
Latching switching function 1 Schließer + 1 Öffner
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes