ZB4BZ1055 | Schneider Electric
Harmony kontaktkrop i metal bestående af 1xNO+1xNC kontaktelementer med fjederterminaler
Single contact block, ZB4BZ1055, Schneider Electric
This single contact block is pre-assembled on a body/collar fixing unit. It has 1 x NO + 1 x NC contacts. It is compatible with Harmony XB4 This body fixing collar is pre-mounted with a contact block. Simply adding a head to this assembly will provide you with a complete ready-to-use push button. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance provides less maintenance and damage in your installation. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Anschluss | Federklemmanschluss | |
Ausführung | Hilfsschalterblock | |
Beleuchtbar | No | |
Kontaktmaterial | silber | |
Schaltfunktion | 1 Öffner |
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |