ZB4BZ106 | Schneider Electric

Auxiliary switch block, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 3 A, ZB4BZ106

Order No.: 06P2312
EAN: 4099889254389
MPN:
ZB4BZ106
Series: Harmony XB4
ZB4BZ106 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
22.8242 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8242 €

Contact block, ZB4BZ106, Schneider Electric

The ZB4BZ106 consists of a complete body and contact block, featuring a single contact block with a screw clamp terminal. It also includes a body/fixing collar with 1 normally open (NO) and 1 normally closed (NC) terminal.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalterblock
Beleuchtbar No
Isolationsspannung 600 V
Kontaktmaterial silber
Nennspannung 240 V
Nennstrom 3 A
Schaltfunktion 1 Schließer + 1 Öffner
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes