ZB5AW062 | Schneider Electric

Auxiliary switch block, 1 Form B (N/C), 240 V, 3 A, ZB5AW062

Order No.: 06P2849
EAN: 4099889254457
MPN:
ZB5AW062
Series: Harmony XB5
ZB5AW062 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2455 €

Light block, ZB5AW062, Schneider Electric

This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push button or selector switch units . It is assembled via clips and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by BA9s base Integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalterblock
Beleuchtbar Yes
Isolationsspannung 600 V
Kontaktmaterial silber
Nennspannung 240 V
Nennstrom 3 A
Schaltfunktion 1 Öffner
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes