ZB5AZ1013 | Schneider Electric
Single contact block with body/fixing collar 1NO faston connector
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Leadtime: On Request **
Single contact block, ZB5AZ1013, Schneider Electric
This Harmony ZB5AZ1013 is a single contact block with body/fixing collar 1 NO faston connector. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Hilfsschalterblock | |
Beleuchtbar | No | |
Isolationsspannung | 250 V | |
Kontaktmaterial | silber | |
Schaltfunktion | 1 Schließer |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |