ZB5AZ1015 | Schneider Electric
Single contact block with body/fixing collar, plastic, spring clamp terminal, 1 NO
Single contact block, ZB5AZ1015, Schneider Electric
This complete body is an accessory of the range of control and signaling units, Harmony XB5, plastic, diameter 22mm. It consists in a single contact block pre-assembled on a fixing collar unit. It features 1 NO slow break contact block and spring clamp connection type. Simply adding a head to this assembly will provide you with a complete ready-to-use push button. It weighs 21g. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications
Anschluss | Federklemmanschluss | |
Ausführung | Hilfsschalterblock | |
Beleuchtbar | No | |
Kontaktmaterial | silber | |
Schaltfunktion | 1 Schließer |
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |