ZB5AZ1023 | Schneider Electric

Single contact block with body/fixing collar 1NC faston connector

Order No.: 06P3031
EAN: 4099889254761
MPN:
ZB5AZ1023
Series: Harmony XB5
ZB5AZ1023 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3895 €

Single contact block, ZB5AZ1023, Schneider Electric

This Harmony ZB5AZ1023 is a single contact block with body/fixing collar, 1 NC faston connector. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.

Technical specifications
Connection Steckanschluss
Version Hilfsschalterblock
can be illuminated No
Isolation voltage 250 V
Contact material silber
Latching switching function 1 Öffner
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes