ZB5AZ1025 | Schneider Electric

Single contact block with body/fixing collar 1NC spring clamp terminal

Order No.: 06P3033
EAN: 4099889254778
MPN:
ZB5AZ1025
Series: Harmony XB5
ZB5AZ1025 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4498 €

Single contact block, ZB5AZ1025, Schneider Electric

The Harmony ZB5 push button features a 22mm plastic base with a contact block including a collar, 1 normally closed contact, and spring clamp terminals for easy installation and wiring.

Technical specifications
Anschluss Federklemmanschluss
Ausführung Hilfsschalterblock
Beleuchtbar No
Kontaktmaterial silber
Schaltfunktion 1 Öffner
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes