ZB5AZ103 | Schneider Electric

Auxiliary switch block, 2 Form A (N/O), 240 V, 3 A, ZB5AZ103

Order No.: 06N4524
EAN: 3389110924435
MPN:
ZB5AZ103
3389110924435
Series: Harmony XB5
ZB5AZ103 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
10 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single contact block, ZB5AZ103, Schneider Electric

Control circuit devices made of plastic, diameter 22mm. The control circuit devices designed for industrial applications combine simple installation with great flexibility and numerous design versions.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalterblock
Beleuchtbar No
Isolationsspannung 600 V
Kontaktmaterial silber
Nennspannung 240 V
Nennstrom 3 A
Schaltfunktion 2 Schließer
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes