ZB5AZ1033 | Schneider Electric
Single contact block with body/fixing collar 2NO faston connector
Unit Price (€ / pc.)
16.3268 € *
Available: 0 pcs.
Leadtime: On Request **
Single contact block, ZB5AZ1033, Schneider Electric
This Harmony ZB5AZ1033 is a single contact block with body/fixing collar 2 NO faston connector. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Hilfsschalterblock | |
Beleuchtbar | No | |
Isolationsspannung | 250 V | |
Kontaktmaterial | silber | |
Schaltfunktion | 2 Schließer |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |