ZB5AZ1035 | Schneider Electric

Single contact block with body/fixing collar 2NO spring clamp terminal

Order No.: 06P3036
EAN: 4099889254792
MPN:
ZB5AZ1035
Series: Harmony XB5
ZB5AZ1035 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0432 €

Single contact block, ZB5AZ1035, Schneider Electric

This Harmony ZB5AZ1033 is a single contact block with body/fixing collar 2 NO faston connector. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.

Technical specifications
Anschluss Federklemmanschluss
Ausführung Hilfsschalterblock
Beleuchtbar No
Kontaktmaterial silber
Schaltfunktion 2 Schließer
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes