ZB5AZ104 | Schneider Electric

Auxiliary switch block, 2 Form B (N/C), 240 V, 3 A, ZB5AZ104

Order No.: 06N4525
EAN: 3389110925708
MPN:
ZB5AZ104
3389110925708
Series: Harmony XB5
ZB5AZ104 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
10 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single contact block, ZB5AZ104, Schneider Electric

Control and signalling devices made of plastic, diameter 22mm. The control devices designed for industrial applications combine simple installation with great flexibility and numerous design versions.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
can be illuminated No
Isolation voltage 600 V
Contact material silber
Rated voltage 240 V
Rated current 3 A
Latching switching function 2 Öffner
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes