ZB5AZ105 | Schneider Electric
Auxiliary switch block, 1 Form A (N/O) + 1 Form B (N/C), 240 V, 3 A, ZB5AZ105
Single contact block, ZB5AZ105, Schneider Electric
This single contact block uses screw clamp terminals. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on XB5 complete push-button units and selector switches via a clip assembly and connects to control circuits with simple screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. The base unit to start assembling your plastic push-button or switch. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.
Connection | Schraubanschluss | |
Version | Hilfsschalterblock | |
can be illuminated | No | |
Isolation voltage | 600 V | |
Contact material | silber | |
Rated voltage | 240 V | |
Rated current | 3 A | |
Latching switching function | 1 Schließer + 1 Öffner |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |