ZB5AZ1055 | Schneider Electric

Single contact block with body/fixing collar 1NC+1NC spring clamp terminal

Order No.: 06P3042
EAN: 4099889254839
MPN:
ZB5AZ1055
Series: Harmony XB5
ZB5AZ1055 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3998 €

Single contact block, ZB5AZ1055, Schneider Electric

The compact push-in terminals of the Harmony XB5 plastic single contact block with body/fixing collar allow for easy installation. This contact block features 1 normally open (NO) and 1 normally closed (NC) contact, providing flexibility for various applications.

Technical specifications
Connection Federklemmanschluss
Version Hilfsschalterblock
can be illuminated No
Contact material silber
Latching switching function 1 Schließer + 1 Öffner
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes