ZB6E1A | Schneider Electric
Auxiliary switch block, 1 Form A (N/O), 120 V, 3 A, ZB6E1A
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
5 pcs.
3.6890 €
10 pcs.
3.5343 €
20 pcs.
3.3320 €
30 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single contact block, ZB6E1A, Schneider Electric
This Harmony ZB6E1A is a single contact block 1 NO with pins for PCB. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Hilfsschalterblock | |
can be illuminated | No | |
Isolation voltage | 250 V | |
Contact material | silber | |
Rated voltage | 120 V | |
Rated current | 3 A | |
Latching switching function | 1 Schließer |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |