ZB6E2A | Schneider Electric

Auxiliary switch block, 1 Form B (N/C), 120 V, 3 A, ZB6E2A

Order No.: 06P3479
EAN: 4099889254884
MPN:
ZB6E2A
Series: Harmony XB6
ZB6E2A Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.8318 €

Single contact block, ZB6E2A, Schneider Electric

This Harmony ZB6E2A is a single contact block for head, 1 NC with pins for PCB. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Anschluss Leiterplattenanschluss
Ausführung Hilfsschalterblock
Beleuchtbar No
Isolationsspannung 250 V
Kontaktmaterial silber
Nennspannung 120 V
Nennstrom 3 A
Schaltfunktion 1 Öffner
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes