ZB6E2B | Schneider Electric
Auxiliary switch block, 1 Form B (N/C), 120 V, 3 A, ZB6E2B
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
5 pcs.
3.2487 €
10 pcs.
3.1059 €
20 pcs.
2.9274 €
30 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single contact block, ZB6E2B, Schneider Electric
This Harmony ZB6E2B is a single contact block for head, 1 NC faston connector. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Connection | Steckanschluss | |
Version | Hilfsschalterblock | |
can be illuminated | No | |
Isolation voltage | 250 V | |
Contact material | silber | |
Rated voltage | 120 V | |
Rated current | 3 A | |
Latching switching function | 1 Öffner |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |