ZB6ZB31B | Schneider Electric

Auxiliary switch block, 1 Form A (N/O), 120 V, 3 A, ZB6ZB31B

Order No.: 06P3735
EAN: 4099889254976
MPN:
ZB6ZB31B
Series: Harmony XB6
ZB6ZB31B Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0908 €

Light block, ZB6ZB31B, Schneider Electric

This Harmony ZB6ZB31B is a green light block with body/fixing collar with integral LED 12V to 24V, 1 NO. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Anschluss Steckanschluss
Ausführung Hilfsschalterblock
Beleuchtbar Yes
Isolationsspannung 250 V
Kontaktmaterial silber
Nennspannung 120 V
Nennstrom 3 A
Schaltfunktion 1 Schließer
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Nachhaltig Yes