ZB6ZB65B | Schneider Electric

Auxiliary switch block, 1 Form A (N/O) + 1 Form B (N/C), 120 V, 3 A, ZB6ZB65B

Order No.: 06P3742
EAN: 3389110205817
MPN:
ZB6ZB65B
Series: Harmony XB6
ZB6ZB65B Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
14.9345 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
14.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.9345 €

Light block, ZB6ZB65B, Schneider Electric

This Harmony ZB6ZB65B is a blue light block with body/fixing collar with integral LED 12V to 24V, 1 NO + 1 NC. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Filter Property Value
Version auxiliary switch block
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Connection plug-in connection
Contact material silver
can be illuminated Yes
Rated voltage 120 V
Rated current 3 A
Isolation voltage 250 V
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No