ZBE102 | Schneider Electric
Auxiliary switch block, 1 Form B (N/C), 240 V, 3 A, ZBE102
Unit Price (€ / pc.)
4.0222 € *
Available: 29 pcs.
Leadtime: On Request **
Contact block, ZBE102, Schneider Electric
Control and signalling devices in metal, diameter 22mm. Designed for industrial applications, these control devices combine easy installation with great flexibility and robust construction. The robust 3-point mounting.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschalterblock | |
Beleuchtbar | No | |
Isolationsspannung | 600 V | |
Kontaktmaterial | silber | |
Nennspannung | 240 V | |
Nennstrom | 3 A | |
Schaltfunktion | 1 Öffner |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |