ZBE1025 | Schneider Electric

Auxiliary switch block, 1 Form B (N/C), 240 V, 3 A, ZBE1025

Order No.: 06N4531
EAN: 3389119037433
MPN:
ZBE1025
3389119037433
Series: Harmony XB4
ZBE1025 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
4.8076 €

Single contact block, ZBE1025, Schneider Electric

This single contact block contact block uses spring clamp connection. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on XB5 complete push-button units and selector switches via a clip assembly and connects to control circuits with simple screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance under 6A load allows less maintenance and damage in your installation. It has clear color scheme for NO and NC contact block types. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Anschluss Federklemmanschluss
Ausführung Hilfsschalterblock
Beleuchtbar No
Isolationsspannung 600 V
Kontaktmaterial silber
Nennspannung 240 V
Nennstrom 3 A
Schaltfunktion 1 Öffner
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes