ZBE204 | Schneider Electric

Auxiliary switch block, 2 Form B (N/C), 240 V, 3 A, ZBE204

Order No.: 06P3880
EAN: 4099889255218
MPN:
ZBE204
Series: Harmony XB4
ZBE204 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
5 pcs.
7.8421 €
10 pcs.
7.4970 €
15 pcs.
7.0805 €
20 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double contact block, ZBE204, Schneider Electric

This double contact block uses screw-clamp terminals. It is compatible with Harmony XB4 and XB5 control and signaling units. This double contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on XB4 and XB5 complete push-button units and selector switches and connects to control circuits with simple screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance under 6A load allows less maintenance and damage in your installation. It has clear color scheme for NO and NC contact block types. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
can be illuminated No
Isolation voltage 600 V
Contact material silber
Rated voltage 240 V
Rated current 3 A
Latching switching function 2 Öffner
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes