ZBE502 | Schneider Electric

Harmony kontaktelement med 1xNC kontakt for høj belastning (10A ved 24VDC) og skrueterminaler

Order No.: 06P3886
EAN: 4099889255256
MPN:
ZBE502
Series: Harmony XB4
ZBE502 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4129 €

Single contact block, ZBE502, Schneider Electric

This single contact block for high power switching uses screw-clamp terminals. It is compatible with Harmony XB4 and XB5 control and signaling units. This contact block, uses for high power switching contact, allows fast and easy replacement and configuration of specific control and signaling products. It is easily installed and replaced on XB4 and XB5 control and signalling units and connects to control circuits with simple screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP69K protection index. 1 million cycle high endurance under 6A load allows less maintenance and damage in your installation. It has clear color scheme for NO and NC contact block types. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalterblock
Beleuchtbar No
Isolationsspannung 300 V
Kontaktmaterial silber
Schaltfunktion 1 Öffner
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes