ZBE5023 | Schneider Electric

Harmony kontaktelement med 1xNC kontakt for høj belastning (10A ved 24VDC) og terminaler for spadesko (Faston)

Order No.: 06P3887
EAN: 4099889255263
MPN:
ZBE5023
Series: Harmony XB4
ZBE5023 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0067 €

Single contact block, ZBE5023, Schneider Electric

This single contact block for high power switching uses fast-on terminals. It is compatible with Harmony XB4 and XB5 control and signaling units. This contact block, uses for high power switching contact, allows fast and easy replacement and configuration of specific control and signaling products. It is easily installed and replaced on XB4 and XB5 control and signalling units and connects to control circuits with simple fast-on connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance under 6A load allows less maintenance and damage in your installation. It has clear color scheme for NO and NC contact block types. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Connection Steckanschluss
Version Hilfsschalterblock
can be illuminated No
Isolation voltage 300 V
Contact material silber
Latching switching function 1 Öffner
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes