ZBE504 | Schneider Electric
Harmony kontaktelement med 2xNC kontakter for høj belastning (10A ved 24VDC) og skrueterminaler
Single contact block, ZBE504, Schneider Electric
This single contact block for high power switching uses screw-clamp terminals. It is compatible with Harmony XB4 and XB5 control and signaling units. This contact block, uses for high power switching contact, allows fast and easy replacement and configuration of specific control and signaling products. It is easily installed and replaced on XB4 and XB5 control and signalling units and connects to control circuits with simple screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance under 6A load allows less maintenance and damage in your installation. It has clear color scheme for NO and NC contact block types. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschalterblock | |
Beleuchtbar | No | |
Isolationsspannung | 300 V | |
Kontaktmaterial | silber | |
Schaltfunktion | 2 Öffner |
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |