ZBE701 | Schneider Electric

Auxiliary switch block, 1 Form A (N/O), 120 V, 3 A, ZBE701

Order No.: 06P3894
EAN: 4099889255317
MPN:
ZBE701
Series: Harmony XB4
ZBE701 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.4625 €

Single contact block, ZBE701, Schneider Electric

This single contact block uses PCB terminals. It is compatible with Harmony XB4 and XB5 control and signaling units. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on XB4 and XB5 complete push-button units and selector switches and connects to control circuits with simple PCB connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance under 6A load allows less maintenance and damage in your installation. It has clear color scheme for NO and NC contact block types. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Anschluss Leiterplattenanschluss
Ausführung Hilfsschalterblock
Beleuchtbar No
Isolationsspannung 250 V
Kontaktmaterial silber
Nennspannung 120 V
Nennstrom 3 A
Schaltfunktion 1 Schließer
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes