ZBRT1 | Schneider Electric

Transmitter wireless batteryless w/o Head

Order No.: 06P3959
EAN: 4099889255331
MPN:
ZBRT1
Series: Harmony XB5
ZBRT1 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
64.0577 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.0577 €

Wireless transmitter, ZBRT1, Schneider Electric

This transmitter is part of the range Harmony XB5R plastic and XB4R metal wireless and batteryless pushbuttons. It features a transmitter for wireless and batteryless pushbutton. It provides 1 radio frame sent at the push of the button. It operates with the protocol Zigbee green power 2.4 GHz in compliance with IEEE 802.15.4. It weighs 25g.

Technical specifications
Logistics
Country of origin FR
Customs tariff number 85269200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes