ZD4PA103 | Schneider Electric
Auxiliary switch block, 2 Form A (N/O), 240 V, 3 A, ZD4PA103
Contact block, ZD4PA103, Schneider Electric
This contact block operates with 2 directions and uses screw-clamp terminals. It has a chromium-plated metal bezel. This contact block is pre-mounted to a body fixing collar and allow fast and easy replacement and configuration of your joystick controllers with 2-direction operation. It is easily installed and replaced on XB4 complete joystick controllers and connects to control circuits with simple screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance allows less maintenance and damage in your installation. It has clear color scheme for NO and NC contact block types.
Connection | Schraubanschluss | |
Version | Hilfsschalterblock | |
can be illuminated | No | |
Isolation voltage | 600 V | |
Contact material | silber | |
Rated voltage | 240 V | |
Rated current | 3 A | |
Latching switching function | 2 Schließer |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |