ZD4PA1033 | Schneider Electric
Auxiliary switch block, 2 Form A (N/O), 240 V, 3 A, ZD4PA1033
Unit Price (€ / pc.)
14.8512 € *
Available: 0 pcs.
Leadtime: On Request **
Contact block, ZD4PA1033, Schneider Electric
The contact block with a body and fixing collar is designed for a 2-direction joystick controller. This component allows for precise and reliable control of the joystick's movements.
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Hilfsschalterblock | |
Beleuchtbar | No | |
Isolationsspannung | 250 V | |
Kontaktmaterial | silber | |
Nennspannung | 240 V | |
Nennstrom | 3 A | |
Schaltfunktion | 2 Schließer |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |