ZD4PA203 | Schneider Electric

Auxiliary switch block, 4 Form A (N/O), 240 V, 3 A, ZD4PA203

Order No.: 06P5056
EAN: 4099889164817
MPN:
ZD4PA203
Series: Harmony XB4
ZD4PA203 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
20.6227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.6227 €

Contact block, ZD4PA203, Schneider Electric

This contact block operates with 4 directions and uses screw-clamp terminals. It has a chromium-plated metal bezel. This contact block is pre-mounted to a body fixing collar and allow fast and easy replacement and configuration of your joystick controllers with 4-direction operation. It is easily installed and replaced on XB4 complete joystick controllers and connects to control circuits with simple screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance allows less maintenance and damage in your installation. It has clear color scheme for NO and NC contact block types.

Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
can be illuminated No
Isolation voltage 600 V
Contact material silber
Rated voltage 240 V
Rated current 3 A
Latching switching function 4 Schließer
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes