ZENL1111 | Schneider Electric

Auxiliary switch, 1 Form A (N/O), 240 V, 3 A, ZENL1111

Order No.: 06N4551
EAN: 3389110115079
MPN:
ZENL1111
3389110115079
Series: Harmony XAL
ZENL1111 Schneider Electric Switching Elements
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
4.1412 €

Contact block, ZENL1111, Schneider Electric

Auxiliary switch Harmony XALD / XALK. without latching, contact: 1S, stepped switching. rear mounting. For XAPS control station.

Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Beleuchtbar No
Isolationsspannung 600 V
Kontaktmaterial silber
Nennspannung 240 V
Nennstrom 3 A
Schaltfunktion 1 Schließer
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes