490NAA27101 | Schneider Electric
Modicon TSX Micro modbus plus connection cable, 30 m, for modbus plus connection box, 490NAA27101
Unit Price (€ / pc.)
127.9488 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connection cable, 490NAA27101, Schneider Electric
Cable, Modbus+ connection cable, length 30.5 m.
Technical specifications
Suitable for | Modbus Plus Anschlussdose | |
Cable length | 30 m | |
Product type | Modbus Plus-Verbindungskabel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |