490NAA27104 | Schneider Electric

Modicon TSX Micro modbus plus connection cable, 450 m, for modbus plus connection box, 490NAA27104

Order No.: 01P5208
EAN: 4099891545253
MPN:
490NAA27104
490NAA27104 Schneider Electric System wiring and connections
Image may differ
Unit Price (€ / pc.)
1,865.9557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,865.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,865.9557 €

Connection cable, 490NAA27104, Schneider Electric

Cable, Modbus+ connection cable, length 457 m.

Technical specifications
Suitable for Modbus Plus Anschlussdose
Cable length 450 m
Product type Modbus Plus-Verbindungskabel
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes