BMXXBC120K | Schneider Electric
Modicon X80 backplane extension cable, 12 m, for Modicon M340, BMXXBC120K
Unit Price (€ / pc.)
347.6347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Product type | Backplane-Erweiterungskabel | |
Connection (1) | D-Sub Stecker, 9-polig | |
Connection (2) | D-Sub Stecker, 9-polig | |
Cable length | 12 m | |
Suitable for | Modicon M340 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |