XPSMCMCN0000SG | Schneider Electric
Modicon MCM back panel bus connector, for safety controller, XPSMCMCN0000SG
Unit Price (€ / pc.)
24.2165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection (1) | Stecker, 5-polig | |
Connection (2) | Buchse, 5-polig | |
Suitable for | Sicherheitscontroller | |
Product type | Rückwand-Busstecker |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |