NSYTRR22SC | Schneider Electric
Knife disconnect terminal block, 2 pole, 0.8-4.0 mm², clamping points: 1, gray, spring balancer connection, 20 A, NSYTRR22SC
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
5 pcs.
4.6648 €
10 pcs.
4.4625 €
25 pcs.
4.2126 €
50 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 1 | |
Version | Messertrennklemmenleiste | |
Colour | grau | |
Cable cross-section | 0,8-4,0 mm² | |
Rated current | 20 A | |
Pin number | 2-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |