NSYTRR23BL | Schneider Electric
Terminal block, 3 pole, 0.2-2.5 mm², clamping points: 3, blue, spring balancer connection, 24 A, NSYTRR23BL
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9516 €
25 pcs.
1.8326 €
50 pcs.
1.7255 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 3 | |
Version | Klemmenleiste | |
Colour | blau | |
Cable cross-section | 0,2-2,5 mm² | |
Rated current | 24 A | |
Pin number | 3-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |