NSYTRR23PE | Schneider Electric
Ground terminal, 3 pole, 0.08-2.5 mm², clamping points: 3, green/yellow, spring balancer connection, NSYTRR23PE
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
5 pcs.
5.7239 €
10 pcs.
5.4740 €
25 pcs.
5.1646 €
50 pcs.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 3 | |
Version | Erdungsklemme | |
Colour | grün/gelb | |
Cable cross-section | 0,08-2,5 mm² | |
Pin number | 3-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |