NSYTRR44BL | Schneider Electric

Terminal block, 4 pole, 0.2-4.0 mm², clamping points: 4, blue, spring balancer connection, 32 A, NSYTRR44BL

Order No.: 04P3836
EAN: 4099891040529
MPN:
NSYTRR44BL
Series: Acti 9 iSW-NA
NSYTRR44BL Schneider Electric Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.4514 €
Technical specifications
Connection spring balancer connection
Number of terminals 4
Version terminal block
Colour blue
Cable cross-section 0.2-4.0 mm²
Rated current 32 A
Pin number 4 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes