NSYTRR44PE | Schneider Electric
Ground terminal, 4 pole, 0.08-4.0 mm², clamping points: 4, green/yellow, spring balancer connection, NSYTRR44PE
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.7231 €
10 pcs.
7.3780 €
25 pcs.
6.9734 €
50 pcs.
6.6045 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 4 | |
Version | Erdungsklemme | |
Colour | grün/gelb | |
Cable cross-section | 0,08-4,0 mm² | |
Pin number | 4-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |