NSYTRV162BL | Schneider Electric

Terminal block, 2 pole, 1.5-16 mm², clamping points: 2, blue, screw connection, 76 A, NSYTRV162BL

Order No.: 04P3849
EAN: 3606480532139
MPN:
NSYTRV162BL
Series: Acti 9 iSW-NA
NSYTRV162BL Schneider Electric Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
5 pcs.
4.4982 €
10 pcs.
4.2959 €
25 pcs.
4.0579 €
50 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Cable cross-section 1.5-16 mm²
Number of terminals 2
Colour blue
Connection screw connection
Rated current 76 A
Logistics
Property Value
Country of origin TR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes