NSYTRV22AR | Schneider Electric
Terminal block, 2 pole, 0.2-2.5 mm², clamping points: 2, orange, screw connection, 24 A, NSYTRV22AR
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0468 €
25 pcs.
1.9278 €
50 pcs.
1.8088 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-2.5 mm² | |
| Number of terminals | 2 | |
| Colour | orange | |
| Connection | screw connection | |
| Rated current | 24 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |