NSYTRV22MBL | Schneider Electric
Miniature strip, 2 pole, 0.2-2.5 mm², clamping points: 2, blue, screw connection, 24 A, NSYTRV22MBL
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | miniature strip | |
Colour | blue | |
Cable cross-section | 0.2-2.5 mm² | |
Rated current | 24 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |