NSYTRV26T | Schneider Electric

Terminal block, 0.2-2.5 mm², clamping points: 6, gray, screw connection, 20 A, NSYTRV26T

Order No.: 04P3861
EAN: 4099891040772
MPN:
NSYTRV26T
Series: Linergy
NSYTRV26T Schneider Electric Terminal Blocks
Image may differ
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
5 pcs.
10.9956 €
10 pcs.
10.5196 €
25 pcs.
9.9484 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, NSYTRV26T, SCHNEIDER

Linergy TR is terminal block for Linergy. It belongs to linergy passthrough terminal block with 2.5 mm² nominal cross section. The rated operational voltage is 500 V conforming to EN/IEC 60947-7-1. The rated current is 20 A conforming to EN/IEC 60947-7-1. It has grey surface treatment. Mounting by clip-on and sideways connection by three-level 1x1 screw terminals. It could be connected and disconnected by a screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (CSA, cURus, EAC). It is compliant with Green Premium (RoHS/REACH).

Features

  • Releasing pressure on the sides stops the flow of cable ends
  • Facilitates storage by avoiding mixing cable ends of different sizes
  • Identifies the cross section of cable ends it contains
  • Environmental performance of the product
Technical specifications
Connection Schraubanschluss
Number of terminals 6
Version Klemmenleiste
Colour grau
Cable cross-section 0,2-2,5 mm²
Rated current 20 A
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes