NSYTRV42M | Schneider Electric
Miniature strip, 2 pole, 0.2-4.0 mm², clamping points: 2, gray, screw connection, 32 A, NSYTRV42M
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | miniature strip | |
Colour | gray | |
Cable cross-section | 0.2-4.0 mm² | |
Rated current | 32 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |