NSYTRV42SF5LD | Schneider Electric

Fuse disconnect terminal block, 0.2-4.0 mm², black, screw connection, 6 A, NSYTRV42SF5LD

Order No.: 04P3877
EAN: 4099891040932
MPN:
NSYTRV42SF5LD
Series: Acti 9 iSW-NA
NSYTRV42SF5LD Schneider Electric Terminal Blocks
Image may differ
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.69 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6941 €
3 pcs.
19.7897 €
5 pcs.
18.7068 €
10 pcs.
17.7310 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, NSYTRV42SF5LD, SCHNEIDER

Linergy TR is terminal block for Linergy. It belongs to fuse disc terminal with 4 mm² nominal cross section. The rated operational voltage is 600 V conforming to CSA/cURus and 500 V conforming to EN/IEC 60947-7-1. The rated current is 6.3 A conforming to EN/IEC 60947-7-1, 6.3 A conforming to CSA and 12 A cURus. It has black surface treatment. Mounting by clip-on and sideways connection with 5x20mm fuse. It could be connected and disconnected by a screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (CSA, cURus, EAC). It is compliant with Green Premium (RoHS/REACH).

Features

  • Releasing pressure on the sides stops the flow of cable ends
  • Facilitates storage by avoiding mixing cable ends of different sizes
  • Identifies the cross section of cable ends it contains
  • Environmental performance of the product
Technical specifications
Connection Schraubanschluss
Version Sicherungstrennklemmenblock
Colour schwarz
Cable cross-section 0,2-4,0 mm²
Rated current 6 A
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes