NSYTRV42SF6LD | Schneider Electric
Fuse disconnect terminal block, 2 pole, 0.5-16 mm², clamping points: 2, black, screw connection, 10 A, NSYTRV42SF6LD
Unit Price (€ / pc.)
24.3355 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.34 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3355 €
3 pcs.
23.2883 €
5 pcs.
22.0031 €
10 pcs.
20.8607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Sicherungstrennklemmenblock | |
Colour | schwarz | |
Cable cross-section | 0,5-16 mm² | |
Rated current | 10 A | |
Pin number | 2-polig |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |