NSYTRV62TTD | Schneider Electric
Knife disconnect terminal, 2 pole, 0.2-10 mm², clamping points: 1, gray, screw connection, 30 A, NSYTRV62TTD
Unit Price (€ / pc.)
14.9940 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
3 pcs.
14.3157 €
5 pcs.
13.7088 €
10 pcs.
12.9591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 1 | |
Version | Messertrennklemme | |
Colour | grau | |
Cable cross-section | 0,2-10 mm² | |
Rated current | 30 A | |
Pin number | 2-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |